Socket Contact Tin 26-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT-A-C-F-T-R

DigiKey Part Number
2057-DMT-A-C-F-T-RTR-ND - Tape & Reel (TR)
2057-DMT-A-C-F-T-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DMT-A-C-F-T-R
Description
CRIMP CONTACT 26-30AWG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 26-30 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Adam Tech
Contact Termination
Crimp
Series
Wire Gauge
26-30 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 341
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,15500 Kč11,55 Kč
251,07520 Kč26,88 Kč
501,02480 Kč51,24 Kč
1000,97640 Kč97,64 Kč
2500,91468 Kč228,67 Kč
5000,87100 Kč435,50 Kč
1 0000,82942 Kč829,42 Kč
2 5000,77734 Kč1 943,35 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,70482 Kč7 048,20 Kč
20 0000,67116 Kč13 423,20 Kč
30 0000,65222 Kč19 566,60 Kč
50 0000,62912 Kč31 456,00 Kč
70 0000,61436 Kč43 005,20 Kč
100 0000,59910 Kč59 910,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč