
DML-16-A-V-T-A | |
|---|---|
DigiKey Part Number | 2057-DML-16-A-V-T-A-ND |
Manufacturer | |
Manufacturer Product Number | DML-16-A-V-T-A |
Description | CONN HEADER VERT 16POS 3MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -45°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Base Product Number |
Termination Kinked Pin, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,72300 Kč | 257,23 Kč |
| 250 | 20,48900 Kč | 5 122,25 Kč |
| 500 | 19,51092 Kč | 9 755,46 Kč |
| 1 000 | 18,57945 Kč | 18 579,45 Kč |
| 5 000 | 16,58590 Kč | 82 929,50 Kč |
| 10 000 | 15,79499 Kč | 157 949,90 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

