
DML-1-02-A-H-T-A-TSMT-T/R | |
|---|---|
DigiKey Part Number | 2057-DML-1-02-A-H-T-A-TSMT-T/RTR-ND - Tape & Reel (TR) 2057-DML-1-02-A-H-T-A-TSMT-T/RCT-ND - Cut Tape (CT) 2057-DML-1-02-A-H-T-A-TSMT-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DML-1-02-A-H-T-A-TSMT-T/R |
Description | CONN HEADER SMD 2POS 3MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.172" (4.37mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA6T), Nylon 6T |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,45000 Kč | 35,45 Kč |
| 10 | 30,05300 Kč | 300,53 Kč |
| 100 | 25,53960 Kč | 2 553,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 23,15900 Kč | 9 263,60 Kč |
| 800 | 22,05313 Kč | 17 642,50 Kč |
| 1 200 | 21,43128 Kč | 25 717,54 Kč |
| 2 000 | 20,67291 Kč | 41 345,82 Kč |
| 2 800 | 20,18813 Kč | 56 526,76 Kč |
| 4 000 | 19,68681 Kč | 78 747,24 Kč |
| Unit Price without VAT: | 35,45000 Kč |
|---|---|
| Unit Price with VAT: | 42,89450 Kč |

