Connector Header Surface Mount 2 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DML-1-02-A-H-T-A-TSMT-T/R

DigiKey Part Number
2057-DML-1-02-A-H-T-A-TSMT-T/RTR-ND - Tape & Reel (TR)
2057-DML-1-02-A-H-T-A-TSMT-T/RCT-ND - Cut Tape (CT)
2057-DML-1-02-A-H-T-A-TSMT-T/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DML-1-02-A-H-T-A-TSMT-T/R
Description
CONN HEADER SMD 2POS 3MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Insulation Height
0.172" (4.37mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA6T), Nylon 6T
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
5A
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 293
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,45000 Kč35,45 Kč
1030,05300 Kč300,53 Kč
10025,53960 Kč2 553,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40023,15900 Kč9 263,60 Kč
80022,05313 Kč17 642,50 Kč
1 20021,43128 Kč25 717,54 Kč
2 00020,67291 Kč41 345,82 Kč
2 80020,18813 Kč56 526,76 Kč
4 00019,68681 Kč78 747,24 Kč
Manufacturers Standard Package
Unit Price without VAT:35,45000 Kč
Unit Price with VAT:42,89450 Kč