
DML-04-A-H-T-A-SBL | |
|---|---|
DigiKey Part Number | 2057-DML-04-A-H-T-A-SBL-ND |
Manufacturer | |
Manufacturer Product Number | DML-04-A-H-T-A-SBL |
Description | CONN HEADER R/A 4POS 3MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Bag | Insulation Height 0.290" (7.37mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 24,16900 Kč | 241,69 Kč |
| 100 | 20,53390 Kč | 2 053,39 Kč |
| 500 | 18,32748 Kč | 9 163,74 Kč |
| 1 000 | 17,45249 Kč | 17 452,49 Kč |
| 5 000 | 15,57980 Kč | 77 899,00 Kč |
| 10 000 | 14,83687 Kč | 148 368,70 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |

