
DMH-24 | |
|---|---|
DigiKey Part Number | 2057-DMH-24-ND |
Manufacturer | |
Manufacturer Product Number | DMH-24 |
Description | CONN RCPT HSG 24POS 4.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 13,95200 Kč | 139,52 Kč |
| 250 | 11,11848 Kč | 2 779,62 Kč |
| 500 | 10,58750 Kč | 5 293,75 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |


