
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 25 | 6,66040 Kč | 166,51 Kč |
| 50 | 6,34140 Kč | 317,07 Kč |
| 100 | 6,03690 Kč | 603,69 Kč |
| 250 | 5,65772 Kč | 1 414,43 Kč |
| 500 | 5,38766 Kč | 2 693,83 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


