
DMH-08-V0 | |
|---|---|
DigiKey Part Number | 2057-DMH-08-V0-ND |
Manufacturer | |
Manufacturer Product Number | DMH-08-V0 |
Description | CONN RCPT HSG 8POS 4.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,88200 Kč | 88,82 Kč |
| 25 | 8,32360 Kč | 208,09 Kč |
| 50 | 7,92880 Kč | 396,44 Kč |
| 100 | 7,54670 Kč | 754,67 Kč |
| 250 | 7,07464 Kč | 1 768,66 Kč |
| 500 | 6,73616 Kč | 3 368,08 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

