
DMH-02-S | |
|---|---|
DigiKey Part Number | 2057-DMH-02-S-ND |
Manufacturer | |
Manufacturer Product Number | DMH-02-S |
Description | CONN RCPT HSG 2POS 4.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 25 | 5,17400 Kč | 129,35 Kč |
| 50 | 4,92200 Kč | 246,10 Kč |
| 100 | 4,68680 Kč | 468,68 Kč |
| 250 | 4,39364 Kč | 1 098,41 Kč |
| 500 | 4,18322 Kč | 2 091,61 Kč |
| 1 000 | 3,98353 Kč | 3 983,53 Kč |
| 3 000 | 3,68606 Kč | 11 058,18 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |




