
DMF-18-W | |
|---|---|
DigiKey Part Number | 2057-DMF-18-W-ND |
Manufacturer | |
Manufacturer Product Number | DMF-18-W |
Description | CONN PLUG HSG 18POS 4.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,41300 Kč | 154,13 Kč |
| 25 | 14,43840 Kč | 360,96 Kč |
| 50 | 13,74940 Kč | 687,47 Kč |
| 100 | 13,09020 Kč | 1 309,02 Kč |
| 250 | 12,26956 Kč | 3 067,39 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

