



DME-06-S-SQ-V0 | |
|---|---|
DigiKey Part Number | 2057-DME-06-S-SQ-V0-ND |
Manufacturer | |
Manufacturer Product Number | DME-06-S-SQ-V0 |
Description | 6.35MM HSG 2*3P PCB F STR MALE C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 3 | |
Row Spacing - Mating | 0.250" (6.35mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Locking Ramp | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Insulation Color | Natural | |
Insulation Height | 0.550" (13.97mm) | |
Contact Length - Post | 0.177" (4.50mm) | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide | |
Current Rating (Amps) | 13A | |
Voltage Rating | 600VAC | |
Applications | General Purpose | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Contact Material | - | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,38767 Kč | 51 938,35 Kč |
| Unit Price without VAT: | 10,38767 Kč |
|---|---|
| Unit Price with VAT: | 12,56908 Kč |

