
DMB-DMSS06 | |
|---|---|
DigiKey Part Number | 2057-DMB-DMSS06-ND |
Manufacturer | |
Manufacturer Product Number | DMB-DMSS06 |
Description | WIRE HOUSING, MALE, 6 POSITION, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Black 0.236" (6.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 180°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 10 | 23,44200 Kč | 234,42 Kč |
| 25 | 21,97320 Kč | 549,33 Kč |
| 50 | 20,91800 Kč | 1 045,90 Kč |
| 100 | 19,91910 Kč | 1 991,91 Kč |
| 300 | 18,43280 Kč | 5 529,84 Kč |
| 600 | 17,55233 Kč | 10 531,40 Kč |
| 1 200 | 16,71429 Kč | 20 057,15 Kč |
| 2 700 | 15,78514 Kč | 42 619,88 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |

