
DMB-DMSS02 | |
|---|---|
DigiKey Part Number | 2057-DMB-DMSS02-ND |
Manufacturer | |
Manufacturer Product Number | DMB-DMSS02 |
Description | WIRE HOUSING, MALE, 2 POSITION, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black 0.236" (6.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 180°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 11,03300 Kč | 110,33 Kč |
| 25 | 10,33600 Kč | 258,40 Kč |
| 50 | 9,83540 Kč | 491,77 Kč |
| 100 | 9,36620 Kč | 936,62 Kč |
| 250 | 8,77932 Kč | 2 194,83 Kč |
| 500 | 8,35972 Kč | 4 179,86 Kč |
| 1 000 | 7,96054 Kč | 7 960,54 Kč |
| 2 500 | 7,46202 Kč | 18 655,05 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |

