
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Voltage Rating 250VAC |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -65°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 12,91000 Kč | 129,10 Kč |
| 25 | 12,08800 Kč | 302,20 Kč |
| 50 | 11,51220 Kč | 575,61 Kč |
| 100 | 10,96170 Kč | 1 096,17 Kč |
| 250 | 10,27508 Kč | 2 568,77 Kč |
| 500 | 9,78374 Kč | 4 891,87 Kč |
| 1 000 | 9,31657 Kč | 9 316,57 Kč |
| 2 500 | 8,73320 Kč | 21 833,00 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |


