
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | - | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Wire Wrap | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 600VDC | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,99000 Kč | 107,99 Kč |
| 20 | 87,38900 Kč | 1 747,78 Kč |
| 40 | 83,22125 Kč | 3 328,85 Kč |
| 60 | 80,87067 Kč | 4 852,24 Kč |
| 100 | 78,00500 Kč | 7 800,50 Kč |
| 260 | 72,91962 Kč | 18 959,10 Kč |
| 500 | 69,63256 Kč | 34 816,28 Kč |
| 1 000 | 66,31192 Kč | 66 311,92 Kč |
| 2 500 | 62,16486 Kč | 155 412,15 Kč |
| Unit Price without VAT: | 107,99000 Kč |
|---|---|
| Unit Price with VAT: | 130,66790 Kč |


