DB25-SN-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB25-SN-24

DigiKey Part Number
2057-DB25-SN-24-ND
Manufacturer
Manufacturer Product Number
DB25-SN-24
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
-
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.197" (5.00mm)
Features
Board Lock
Voltage Rating
250VAC
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 963
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
159,99000 Kč59,99 Kč
1051,04600 Kč510,46 Kč
2547,84240 Kč1 196,06 Kč
5045,55220 Kč2 277,61 Kč
10043,37560 Kč4 337,56 Kč
25040,65932 Kč10 164,83 Kč
50038,71810 Kč19 359,05 Kč
1 00036,87076 Kč36 870,76 Kč
2 50034,56427 Kč86 410,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,99000 Kč
Unit Price with VAT:72,58790 Kč