
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.787" (20.00mm) | |
Outside Cable Diameter (Max) | 1.063" (27.00mm) | |
Thread Size | M40 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.587" (40.3mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Locknut, Seal | |
Color | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,00000 Kč | 122,00 Kč |
| 20 | 98,70100 Kč | 1 974,02 Kč |
| 40 | 93,98700 Kč | 3 759,48 Kč |
| 60 | 91,33433 Kč | 5 480,06 Kč |
| 100 | 88,09920 Kč | 8 809,92 Kč |
| 260 | 82,35658 Kč | 21 412,71 Kč |
| 500 | 78,64464 Kč | 39 322,32 Kč |
| 1 000 | 74,89378 Kč | 74 893,78 Kč |
| 2 500 | 70,21076 Kč | 175 526,90 Kč |
| Unit Price without VAT: | 122,00000 Kč |
|---|---|
| Unit Price with VAT: | 147,62000 Kč |


