CG-P-M28-1.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG-P-M28-1.5

DigiKey Part Number
2057-CG-P-M28-1.5-ND
Manufacturer
Manufacturer Product Number
CG-P-M28-1.5
Description
CABLE GLAND 13-18.01MM M28
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA66), Nylon 6/6 M28
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.512" (13.00mm)
Outside Cable Diameter (Max)
0.709" (18.01mm)
Thread Size
M28
Thread Length
0.472" (12.00mm)
Conduit Hub Size
-
Panel Hole Size
1.114" (28.3mm)
Material
Polyamide (PA66), Nylon 6/6
Includes
Locknut, Seal
Color
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,94000 Kč44,94 Kč
1038,13700 Kč381,37 Kč
2535,75320 Kč893,83 Kč
5034,03860 Kč1 701,93 Kč
10032,41370 Kč3 241,37 Kč
30029,99463 Kč8 998,39 Kč
50028,93282 Kč14 466,41 Kč
1 00027,55193 Kč27 551,93 Kč
2 50025,82807 Kč64 570,18 Kč
Manufacturers Standard Package
Unit Price without VAT:44,94000 Kč
Unit Price with VAT:54,37740 Kč