
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | M25 | |
Thread Length | 0.472" (12.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.996" (25.3mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Locknut, Seal | |
Color | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 42,54200 Kč | 425,42 Kč |
| 25 | 39,87960 Kč | 996,99 Kč |
| 50 | 37,97280 Kč | 1 898,64 Kč |
| 100 | 36,15650 Kč | 3 615,65 Kč |
| 300 | 33,45890 Kč | 10 037,67 Kč |
| 500 | 32,27392 Kč | 16 136,96 Kč |
| 1 000 | 30,73393 Kč | 30 733,93 Kč |
| 2 500 | 28,81094 Kč | 72 027,35 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |


