Cable Gland Polyamide (PA66), Nylon 6/6 M22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG-P-M22

DigiKey Part Number
2057-CG-P-M22-ND
Manufacturer
Manufacturer Product Number
CG-P-M22
Description
CABLE GLAND 8-13MM M22 POLYAMIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA66), Nylon 6/6 M22
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.315" (8.00mm)
Outside Cable Diameter (Max)
0.512" (13.00mm)
Thread Size
M22
Thread Length
0.394" (10.00mm)
Conduit Hub Size
-
Panel Hole Size
0.878" (22.3mm)
Material
Polyamide (PA66), Nylon 6/6
Includes
Locknut, Seal
Color
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 598
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1033,70200 Kč337,02 Kč
2531,58920 Kč789,73 Kč
5030,07760 Kč1 503,88 Kč
10028,64130 Kč2 864,13 Kč
30026,50367 Kč7 951,10 Kč
50025,56464 Kč12 782,32 Kč
1 00024,34466 Kč24 344,66 Kč
2 50022,82122 Kč57 053,05 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč