Cable Gland Polyamide (PA66), Nylon 6/6 M20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG-P-M20

DigiKey Part Number
2057-CG-P-M20-ND
Manufacturer
Manufacturer Product Number
CG-P-M20
Description
CABLE GLAND 6-11MM M20 POLYAMIDE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA66), Nylon 6/6 M20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.236" (6.00mm)
Outside Cable Diameter (Max)
0.433" (11.00mm)
Thread Size
M20
Thread Length
0.394" (10.00mm)
Conduit Hub Size
-
Panel Hole Size
0.787" (20.0mm)
Material
Polyamide (PA66), Nylon 6/6
Includes
Locknut, Seal
Color
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 314
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1025,36600 Kč253,66 Kč
2523,77800 Kč594,45 Kč
5022,64420 Kč1 132,21 Kč
10021,56070 Kč2 156,07 Kč
30019,95160 Kč5 985,48 Kč
50019,24466 Kč9 622,33 Kč
1 00018,32600 Kč18 326,00 Kč
2 50017,17897 Kč42 947,42 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč