
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | PG21 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.114" (28.3mm) | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,94000 Kč | 90,94 Kč |
| 10 | 77,33800 Kč | 773,38 Kč |
| 25 | 72,49640 Kč | 1 812,41 Kč |
| 50 | 69,02720 Kč | 3 451,36 Kč |
| 100 | 65,73280 Kč | 6 573,28 Kč |
| 250 | 61,61588 Kč | 15 403,97 Kč |
| Unit Price without VAT: | 90,94000 Kč |
|---|---|
| Unit Price with VAT: | 110,03740 Kč |


