
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | M27x1.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.063" (27.0mm) | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,91000 Kč | 64,91 Kč |
| 10 | 55,17800 Kč | 551,78 Kč |
| 25 | 51,71520 Kč | 1 292,88 Kč |
| 50 | 49,24360 Kč | 2 462,18 Kč |
| 100 | 46,89050 Kč | 4 689,05 Kč |
| Unit Price without VAT: | 64,91000 Kč |
|---|---|
| Unit Price with VAT: | 78,54110 Kč |




