
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.984" (25.0mm) | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,31000 Kč | 54,31 Kč |
| 10 | 46,22600 Kč | 462,26 Kč |
| 25 | 43,31240 Kč | 1 082,81 Kč |
| 50 | 41,24540 Kč | 2 062,27 Kč |
| Unit Price without VAT: | 54,31000 Kč |
|---|---|
| Unit Price with VAT: | 65,71510 Kč |


