
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.132" (3.35mm) |
Series | Insulation Height 0.453" (11.50mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Features Polarizing Key |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 100 | 2,48410 Kč | 248,41 Kč |
| 500 | 2,21612 Kč | 1 108,06 Kč |
| 1 000 | 2,11009 Kč | 2 110,09 Kč |
| 5 000 | 1,88323 Kč | 9 416,15 Kč |
| 10 000 | 1,79329 Kč | 17 932,90 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |


