
CA-VGA-M-M-3FT | |
|---|---|
DigiKey Part Number | 2057-CA-VGA-M-M-3FT-ND |
Manufacturer | |
Manufacturer Product Number | CA-VGA-M-M-3FT |
Description | CABLE ASSY HD15 SHLD BLK 914.4MM |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black, Individual (Round) 3.00' (914.40mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 14 | |
Length | 3.00' (914.40mm) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | VGA Monitor | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,39000 Kč | 214,39 Kč |
| 10 | 182,20000 Kč | 1 822,00 Kč |
| 25 | 170,78080 Kč | 4 269,52 Kč |
| 50 | 162,62960 Kč | 8 131,48 Kč |
| 100 | 154,86650 Kč | 15 486,65 Kč |
| 250 | 145,17680 Kč | 36 294,20 Kč |
| Unit Price without VAT: | 214,39000 Kč |
|---|---|
| Unit Price with VAT: | 259,41190 Kč |



