
CA-USB31-CMRLA-CMLA-1M | |
|---|---|
DigiKey Part Number | 2057-CA-USB31-CMRLA-CMLA-1M-ND |
Manufacturer | |
Manufacturer Product Number | CA-USB31-CMRLA-CMLA-1M |
Description | USB 3.1 TYPE C CABLE, MALE (RIGH |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male, Right Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,22000 Kč | 400,22 Kč |
| 10 | 340,10500 Kč | 3 401,05 Kč |
| 25 | 318,80000 Kč | 7 970,00 Kč |
| 50 | 303,58480 Kč | 15 179,24 Kč |
| 100 | 289,10470 Kč | 28 910,47 Kč |
| Unit Price without VAT: | 400,22000 Kč |
|---|---|
| Unit Price with VAT: | 484,26620 Kč |


