CA-USB31-CMLA-CMLA-1M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-USB31-CMLA-CMLA-1M

DigiKey Part Number
2057-CA-USB31-CMLA-CMLA-1M-ND
Manufacturer
Manufacturer Product Number
CA-USB31-CMLA-CMLA-1M
Description
USB 3.1 TYPE C CABLE, MALE TO MA
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 32 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1213,30000 Kč213,30 Kč
10173,82600 Kč1 738,26 Kč
25160,25760 Kč4 006,44 Kč
50150,70500 Kč7 535,25 Kč
100141,72320 Kč14 172,32 Kč
250130,67244 Kč32 668,11 Kč
500125,37078 Kč62 685,39 Kč
Manufacturers Standard Package
Unit Price without VAT:213,30000 Kč
Unit Price with VAT:258,09300 Kč