USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 6.00' (1.83m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-USB3-AM-BM-6FT

DigiKey Part Number
2057-CA-USB3-AM-BM-6FT-ND
Manufacturer
Manufacturer Product Number
CA-USB3-AM-BM-6FT
Description
CABLE A PLUG TO B PLUG 6'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 6.00' (1.83m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
5Gbps
Mfr
Wire Gauge
26 AWG, 30 AWG
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Blue
Configuration
Features
Data Transfer and Charge
Length
6.00' (1.83m)
Base Product Number
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1217,73000 Kč217,73 Kč
10184,92600 Kč1 849,26 Kč
25173,35080 Kč4 333,77 Kč
50165,07120 Kč8 253,56 Kč
100157,19210 Kč15 719,21 Kč
250147,35580 Kč36 838,95 Kč
500140,32748 Kč70 163,74 Kč
1 000133,63766 Kč133 637,66 Kč
Manufacturers Standard Package
Unit Price without VAT:217,73000 Kč
Unit Price with VAT:263,45330 Kč