USB 2.0 Cable A Male to B Male 6.00' (1.83m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-USB-AM-BM-6FT

DigiKey Part Number
2057-CA-USB-AM-BM-6FT-ND
Manufacturer
Manufacturer Product Number
CA-USB-AM-BM-6FT
Description
CBL USB2.0 A PLUG TO B PLUG 6'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 6.00' (1.83m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
6.00' (1.83m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Blue
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 525
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1114,65000 Kč114,65 Kč
1097,49400 Kč974,94 Kč
2591,37480 Kč2 284,37 Kč
5087,01160 Kč4 350,58 Kč
10082,85600 Kč8 285,60 Kč
25077,66992 Kč19 417,48 Kč
50073,96378 Kč36 981,89 Kč
1 00070,43632 Kč70 436,32 Kč
2 50066,03157 Kč165 078,93 Kč
Manufacturers Standard Package
Unit Price without VAT:114,65000 Kč
Unit Price with VAT:138,72650 Kč