
CA #EV03AT-004-5M | |
|---|---|
DigiKey Part Number | 2057-CA#EV03AT-004-5M-ND |
Manufacturer | |
Manufacturer Product Number | CA #EV03AT-004-5M |
Description | TYPE 2 FEMALE PLUG 5M 16A 3 PHAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.40' (5.00m) Power Cord Adapter Black IEC 62196-2 (Type 2) To 5 Ring Terminals, 1 Ferrule |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Female Plug to Leads with Terminals | |
1st Connector | IEC 62196-2 (Type 2) | |
2nd Connector | 5 Ring Terminals, 1 Ferrule | |
Number of Conductors | 5 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | 14 AWG, 20 AWG | |
Shielding | Unshielded | |
Length | 16.40' (5.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 480VAC | |
Current Rating (Amps) | 16A | |
Operating Temperature | -30°C ~ 50°C | |
Features | Electric Vehicles Charging (EV Charger) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 790,35000 Kč | 3 790,35 Kč |
| 10 | 3 222,18500 Kč | 32 221,85 Kč |
| 25 | 3 020,69680 Kč | 75 517,42 Kč |
| 50 | 2 916,36180 Kč | 145 818,09 Kč |
| Unit Price without VAT: | 3 790,35000 Kč |
|---|---|
| Unit Price with VAT: | 4 586,32350 Kč |

