9.84' (3.00m) Power Cord Black IEC 62196-2 (Type 2) To 5 Ring Terminals, 1 Ferrule
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA #EV03AT-004-3M

DigiKey Part Number
2057-CA#EV03AT-004-3M-ND
Manufacturer
Manufacturer Product Number
CA #EV03AT-004-3M
Description
TYPE 2 FEMALE PLUG 3M 16A 3 PHAS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Adapter Black IEC 62196-2 (Type 2) To 5 Ring Terminals, 1 Ferrule
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Box
Part Status
Active
Style
Female Plug to Leads with Terminals
1st Connector
IEC 62196-2 (Type 2)
2nd Connector
5 Ring Terminals, 1 Ferrule
Number of Conductors
5 Power, 2 Signal
Cord Type
-
Wire Gauge
14 AWG, 20 AWG
Shielding
Unshielded
Length
9.84' (3.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
480VAC
Current Rating (Amps)
16A
Operating Temperature
-30°C ~ 50°C
Features
Electric Vehicles Charging (EV Charger)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 264,14000 Kč3 264,14 Kč
102 774,76000 Kč27 747,60 Kč
252 601,23240 Kč65 030,81 Kč
502 477,24740 Kč123 862,37 Kč
Unit Price without VAT:3 264,14000 Kč
Unit Price with VAT:3 949,60940 Kč