
CA #EV02BT-003-3M | |
|---|---|
DigiKey Part Number | 2057-CA#EV02BT-003-3M-ND |
Manufacturer | |
Manufacturer Product Number | CA #EV02BT-003-3M |
Description | TYPE 2 MALE PLUG 3M 32A 1 PHASE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Adapter Black IEC 62196-2 (Type 2) To 3 Ring Terminals, 1 Ferrule |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Plug to Leads with Terminals | |
1st Connector | IEC 62196-2 (Type 2) | |
2nd Connector | 3 Ring Terminals, 1 Ferrule | |
Number of Conductors | 3 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | 10 AWG, 20 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 32A | |
Operating Temperature | -30°C ~ 50°C | |
Features | Electric Vehicles Charging (EV Charger) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 445,14000 Kč | 3 445,14 Kč |
| 10 | 2 928,65400 Kč | 29 286,54 Kč |
| 25 | 2 745,48840 Kč | 68 637,21 Kč |
| 50 | 2 627,08080 Kč | 131 354,04 Kč |
| Unit Price without VAT: | 3 445,14000 Kč |
|---|---|
| Unit Price with VAT: | 4 168,61940 Kč |

