
CA #EV02AT-003-3M | |
|---|---|
DigiKey Part Number | 2057-CA#EV02AT-003-3M-ND |
Manufacturer | |
Manufacturer Product Number | CA #EV02AT-003-3M |
Description | TYPE 2 MALE PLUG 3M 16A 1 PHASE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Adapter Adapter Black IEC 62196-2 (Type 2) To 3 Ring Terminals, 1 Ferrule |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Adam Tech | Length 9.84' (3.00m) |
Packaging Box | Color Black |
Part Status Active | Voltage Rating 250VAC |
Style Male Plug to Leads with Terminals | Current Rating (Amps) 16A |
1st Connector IEC 62196-2 (Type 2) | Operating Temperature -30°C ~ 50°C |
2nd Connector 3 Ring Terminals, 1 Ferrule | Features Electric Vehicles Charging (EV Charger) |
Number of Conductors 3 Power, 2 Signal | Base Product Number |
Wire Gauge 14 AWG, 20 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 978,57000 Kč | 2 978,57 Kč |
| 10 | 2 532,04400 Kč | 25 320,44 Kč |
| 25 | 2 373,68120 Kč | 59 342,03 Kč |
| 50 | 2 260,53960 Kč | 113 026,98 Kč |
| Unit Price without VAT: | 2 978,57000 Kč |
|---|---|
| Unit Price with VAT: | 3 604,06970 Kč |

