16.40' (5.00m) Power Cord Black J1772 To 3 Ring Terminals, 1 Ferrule
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA #EV01AT-003-5M

DigiKey Part Number
2057-CA#EV01AT-003-5M-ND
Manufacturer
Manufacturer Product Number
CA #EV01AT-003-5M
Description
TYPE 1 FEMALE PLUG 5M 16A 1 PHAS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16.40' (5.00m) Power Cord Adapter Black J1772 To 3 Ring Terminals, 1 Ferrule
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Box
Part Status
Active
Style
Female Plug to Leads with Terminals
1st Connector
J1772
2nd Connector
3 Ring Terminals, 1 Ferrule
Number of Conductors
3 Power, 2 Signal
Cord Type
-
Wire Gauge
14 AWG, 20 AWG
Shielding
Unshielded
Length
16.40' (5.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
240VAC
Current Rating (Amps)
16A
Operating Temperature
-30°C ~ 50°C
Features
Electric Vehicles Charging (EV Charger)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 082,09000 Kč3 082,09 Kč
202 495,14000 Kč49 902,80 Kč
402 376,20725 Kč95 048,29 Kč
602 325,91350 Kč139 554,81 Kč
Manufacturers Standard Package
Unit Price without VAT:3 082,09000 Kč
Unit Price with VAT:3 729,32890 Kč