9.84' (3.00m) Power Cord Black SAE J3400 (NACS) To Terminals and Wire Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.84' (3.00m) Power Cord Black SAE J3400 (NACS) To Terminals and Wire Lead
CA #EV-AC-48AS-T-3M

CA #EV-AC-32AS-3M

DigiKey Part Number
2057-CA#EV-AC-32AS-3M-ND
Manufacturer
Manufacturer Product Number
CA #EV-AC-32AS-3M
Description
NACS SAE J3400 AC CHARGER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black SAE J3400 (NACS) To Terminals and Wire Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10 AWG, 18 AWG
Manufacturer
Adam Tech
Shielding
Unshielded
Packaging
Bulk
Length
9.84' (3.00m)
Part Status
Active
Color
Black
Style
Male Plug to Leads
Voltage Rating
240VAC
1st Connector
SAE J3400 (NACS)
Current Rating (Amps)
32A
2nd Connector
Terminals and Wire Lead
Operating Temperature
-40°C ~ 55°C
Number of Conductors
3 Power, 2 Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162 984,03875 Kč47 744,62 Kč
Manufacturers Standard Package
Unit Price without VAT:2 984,03875 Kč
Unit Price with VAT:3 610,68689 Kč