9.84' (3.00m) Power Cord Black SAE J3400 (NACS) To Terminals and Wire Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.84' (3.00m) Power Cord Black SAE J3400 (NACS) To Terminals and Wire Lead
CA #EV-AC-48AS-T-3M

CA #EV-AC-16AS-T-3M

DigiKey Part Number
2057-CA#EV-AC-16AS-T-3M-ND
Manufacturer
Manufacturer Product Number
CA #EV-AC-16AS-T-3M
Description
NACS SAE J3400 AC CHARGER W/ 2 T
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black SAE J3400 (NACS) To Terminals and Wire Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Plug to Leads
1st Connector
SAE J3400 (NACS)
2nd Connector
Terminals and Wire Lead
Number of Conductors
3 Power, 5 Signal
Cord Type
-
Wire Gauge
14 AWG, 22 AWG
Shielding
Unshielded
Length
9.84' (3.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
240VAC
Current Rating (Amps)
16A
Operating Temperature
-40°C ~ 55°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172 799,76235 Kč47 595,96 Kč
Manufacturers Standard Package
Unit Price without VAT:2 799,76235 Kč
Unit Price with VAT:3 387,71244 Kč