


CA #EV-AC-16AS-3M | |
|---|---|
DigiKey Part Number | 2057-CA#EV-AC-16AS-3M-ND |
Manufacturer | |
Manufacturer Product Number | CA #EV-AC-16AS-3M |
Description | NACS SAE J3400 AC CHARGER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black SAE J3400 (NACS) To Terminals and Wire Lead |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG, 18 AWG |
Manufacturer Adam Tech | Shielding Unshielded |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Color Black |
Style Male Plug to Leads | Voltage Rating 240VAC |
1st Connector SAE J3400 (NACS) | Current Rating (Amps) 16A |
2nd Connector Terminals and Wire Lead | Operating Temperature -40°C ~ 55°C |
Number of Conductors 3 Power, 2 Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2 850,49950 Kč | 57 009,99 Kč |
| Unit Price without VAT: | 2 850,49950 Kč |
|---|---|
| Unit Price with VAT: | 3 449,10440 Kč |

