CA-BNC-P-P-02-610L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-BNC-P-P-02-610L

DigiKey Part Number
2057-CA-BNC-P-P-02-610L-ND
Manufacturer
Manufacturer Product Number
CA-BNC-P-P-02-610L
Description
COAX CBL BNC TO BNC 24"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-174 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1292,74000 Kč292,74 Kč
10248,86100 Kč2 488,61 Kč
30230,28067 Kč6 908,42 Kč
50222,13320 Kč11 106,66 Kč
100211,53040 Kč21 153,04 Kč
250198,29700 Kč49 574,25 Kč
500188,84150 Kč94 420,75 Kč
1 000179,83999 Kč179 839,99 Kč
Manufacturers Standard Package
Unit Price without VAT:292,74000 Kč
Unit Price with VAT:354,21540 Kč