
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1620 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 0.177" (4.50mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 21,56500 Kč | 215,65 Kč |
| 50 | 18,93180 Kč | 946,59 Kč |
| 100 | 17,89870 Kč | 1 789,87 Kč |
| 300 | 16,37843 Kč | 4 913,53 Kč |
| 500 | 15,71616 Kč | 7 858,08 Kč |
| 1 000 | 14,85965 Kč | 14 859,65 Kč |
| 2 500 | 13,79888 Kč | 34 497,20 Kč |
| 5 000 | 13,04702 Kč | 65 235,10 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |



