Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH-92-5

DigiKey Part Number
2057-BH-92-5-ND
Manufacturer
Manufacturer Product Number
BH-92-5
Description
BATTERY HOLDER COIN 20MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
2032
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Features
-
Height Above Board
0.201" (5.11mm)
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
4223,91762 Kč1 004,54 Kč
8422,61536 Kč1 899,69 Kč
12621,88627 Kč2 757,67 Kč
25220,69385 Kč5 214,85 Kč
50419,56647 Kč9 861,50 Kč
1 00818,50032 Kč18 648,32 Kč
2 52017,17962 Kč43 292,64 Kč
5 04016,24358 Kč81 867,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč