
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1620 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.114" (2.90mm) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 Kč | 7,50 Kč |
| 10 | 6,18700 Kč | 61,87 Kč |
| 50 | 5,43240 Kč | 271,62 Kč |
| 100 | 5,13670 Kč | 513,67 Kč |
| 250 | 4,77092 Kč | 1 192,73 Kč |
| 500 | 4,51094 Kč | 2 255,47 Kč |
| 1 000 | 4,26515 Kč | 4 265,15 Kč |
| 3 000 | 3,90264 Kč | 11 707,92 Kč |
| 5 000 | 3,74482 Kč | 18 724,10 Kč |
| Unit Price without VAT: | 7,50000 Kč |
|---|---|
| Unit Price with VAT: | 9,07500 Kč |



