BH-100A-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH-100A-1

DigiKey Part Number
2057-BH-100A-1-ND
Manufacturer
Manufacturer Product Number
BH-100A-1
Description
BATTERY HOLDER COIN 20MM PC PIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
2032
Mounting Type
PCB, Through Hole
Termination Style
PC Pin
Features
-
Height Above Board
0.280" (7.10mm)
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 306
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
117,68000 Kč17,68 Kč
4013,13000 Kč525,20 Kč
8012,41425 Kč993,14 Kč
12012,01425 Kč1 441,71 Kč
28011,21889 Kč3 141,29 Kč
52010,67113 Kč5 548,99 Kč
1 00010,12168 Kč10 121,68 Kč
2 5209,39298 Kč23 670,31 Kč
5 0008,88693 Kč44 434,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,68000 Kč
Unit Price with VAT:21,39280 Kč