Tool Die Set For Coaxial, RF Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATHT-3T1

DigiKey Part Number
2057-ATHT-3T1-ND
Manufacturer
Manufacturer Product Number
ATHT-3T1
Description
DIE FIR RG174, 178, 179, 180, 18
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tool Die Set For Coaxial, RF Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Coaxial, RF Connectors
Specifications
Hex - 0.028", 0.039", 0.047", 0.100", 0.128", 0.151"
Compatible Tools
ATHT-515
Cable Group
RG-174, 178, 179, 180, 187
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1447,26000 Kč447,26 Kč
5414,58400 Kč2 072,92 Kč
10401,25100 Kč4 012,51 Kč
25384,28000 Kč9 607,00 Kč
Unit Price without VAT:447,26000 Kč
Unit Price with VAT:541,18460 Kč