
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF Connectors | |
Specifications | Hex - 0.100", 0.128", 0.429" | |
Compatible Tools | ATHT-515 | |
Cable Group | RG-8, 11, 174, 179, 213 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,86000 Kč | 375,86 Kč |
| 5 | 348,39800 Kč | 1 741,99 Kč |
| 10 | 337,16500 Kč | 3 371,65 Kč |
| 25 | 322,89880 Kč | 8 072,47 Kč |
| Unit Price without VAT: | 375,86000 Kč |
|---|---|
| Unit Price with VAT: | 454,79060 Kč |


