
ANT-DK-WLA1DL-5L0210I0-C | |
|---|---|
DigiKey Part Number | 2057-ANT-DK-WLA1DL-5L0210I0-C-ND |
Manufacturer | |
Manufacturer Product Number | ANT-DK-WLA1DL-5L0210I0-C |
Description | RF ANT WHIP/TILT U.FL CONN MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Tilt U.FL (UMCC), I-PEX MHF1 Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | - | |
Frequency (Center/Band) | - | |
Frequency Range | - | |
Antenna Type | Whip, Tilt | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.480" (190.00mm) | |
Applications | Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,71000 Kč | 212,71 Kč |
| 10 | 180,70900 Kč | 1 807,09 Kč |
| 25 | 169,38680 Kč | 4 234,67 Kč |
| 50 | 161,29820 Kč | 8 064,91 Kč |
| 100 | 153,59830 Kč | 15 359,83 Kč |
| 250 | 143,98580 Kč | 35 996,45 Kč |
| 500 | 137,11904 Kč | 68 559,52 Kč |
| 1 000 | 130,58215 Kč | 130 582,15 Kč |
| Unit Price without VAT: | 212,71000 Kč |
|---|---|
| Unit Price with VAT: | 257,37910 Kč |


