
ANT-DK-WF0EM01-I0200 | |
|---|---|
DigiKey Part Number | 2057-ANT-DK-WF0EM01-I0200-ND |
Manufacturer | |
Manufacturer Product Number | ANT-DK-WF0EM01-I0200 |
Description | RF ANT 2.45GHZ PCB TRACE SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Adam Tech | VSWR 2 |
Packaging Bag | Gain 2dBi |
Part Status Active | Features Cable - 200mm |
RF Family/Standard WiFi | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 0.058" (1.47mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Wi-Fi |
Antenna Type PCB Trace | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 10 | 75,78200 Kč | 757,82 Kč |
| 25 | 69,78880 Kč | 1 744,72 Kč |
| 100 | 63,19140 Kč | 6 319,14 Kč |
| 300 | 59,51183 Kč | 17 853,55 Kč |
| 500 | 58,15102 Kč | 29 075,51 Kč |
| 1 000 | 56,59150 Kč | 56 591,50 Kč |
| 2 500 | 54,94446 Kč | 137 361,15 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |


