
ANT-DK-GP1FP-GAP3M-1 | |
|---|---|
DigiKey Part Number | 2057-ANT-DK-GP1FP-GAP3M-1-ND |
Manufacturer | |
Manufacturer Product Number | ANT-DK-GP1FP-GAP3M-1 |
Description | RF ANT 1.575GHZ MOLDED SMA MAGNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Molded SMA Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Adam Tech | VSWR 1.5 |
Packaging Bag | Gain 3dBi |
Part Status Active | Features Cable - 3m |
RF Family/Standard Navigation | Termination SMA |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Magnetic |
Frequency (Center/Band) 1.575GHz | Height (Max) 0.669" (17.00mm) |
Frequency Range 1.57GHz ~ 1.58GHz | Applications GPS |
Antenna Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,93000 Kč | 368,93 Kč |
| 10 | 313,62600 Kč | 3 136,26 Kč |
| 25 | 293,98040 Kč | 7 349,51 Kč |
| 50 | 279,94960 Kč | 13 997,48 Kč |
| 100 | 266,59480 Kč | 26 659,48 Kč |
| 250 | 249,91568 Kč | 62 478,92 Kč |
| 500 | 238,00268 Kč | 119 001,34 Kč |
| Unit Price without VAT: | 368,93000 Kč |
|---|---|
| Unit Price with VAT: | 446,40530 Kč |









