ANT-20289EB56
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-20289EB56

DigiKey Part Number
2057-ANT-20289EB56-ND
Manufacturer
Manufacturer Product Number
ANT-20289EB56
Description
RF ANT, 2.4G WIFI, OMNI-DIRECTIO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.45GHz, 6.1125GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.1GHz ~ 7.125GHz
Antenna Type
Whip, Tilt
Number of Bands
2
VSWR
1.5, 2.5
Return Loss
-7dB, -15dB
Gain
4.5dBi, 5.5dBi, 3dBi, 6.5dBi
Power - Max
5 W
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
6.000" (152.40mm)
Applications
Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1201,22000 Kč201,22 Kč
10136,39500 Kč1 363,95 Kč
25119,46440 Kč2 986,61 Kč
100100,32770 Kč10 032,77 Kč
30091,13127 Kč27 339,38 Kč
Manufacturers Standard Package
Unit Price without VAT:201,22000 Kč
Unit Price with VAT:243,47620 Kč