ANT-190071B77
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-190071B77

DigiKey Part Number
2057-ANT-190071B77-ND
Manufacturer
Manufacturer Product Number
ANT-190071B77
Description
RF ANT, 4G/3G/2G/LPWA, OMNI-DIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, LPWA PCB Trace U.FL Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
892MHz, 2.2GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 2.69GHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
3, 5
Return Loss
-3.5dB, -8dB
Gain
-2dBi, 1dBi, -1dBi, 5dBi
Power - Max
5 W
Features
Cable - 101mm
Termination
U.FL
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.005" (0.12mm)
Applications
2G, 3G, 4G, LPWA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1138,10000 Kč138,10 Kč
1091,50600 Kč915,06 Kč
2579,33720 Kč1 983,43 Kč
10065,56870 Kč6 556,87 Kč
25058,81060 Kč14 702,65 Kč
50054,67876 Kč27 339,38 Kč
Manufacturers Standard Package
Unit Price without VAT:138,10000 Kč
Unit Price with VAT:167,10100 Kč